
MAX17075ETG+T | |
|---|---|
DigiKey Part Number | MAX17075ETG+TTR-ND - Tape & Reel (TR) MAX17075ETG+TCT-ND - Cut Tape (CT) MAX17075ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17075ETG+T |
Description | IC DC-DC CONV W/CHRG PUMP 24TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17075ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | 4mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.14.84800 | kr.148.48 |
| 25 | kr.13.60640 | kr.340.16 |
| 100 | kr.12.24000 | kr.1,224.00 |
| 250 | kr.11.58860 | kr.2,897.15 |
| 500 | kr.11.19564 | kr.5,597.82 |
| 1.000 | kr.10.87232 | kr.10,872.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.60000 | kr.24,000.00 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

