
MAX16984SATI/V+ | |
|---|---|
DigiKey Part Number | MAX16984SATI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16984SATI/V+ |
Description | IC REG CONV USB 1OUT 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984SATI/V+ Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, USB | Package / Case 28-WFQFN Exposed Pad |
Voltage - Input 4.5V ~ 28V | Supplier Device Package 28-TQFN (5x5) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.34000 | kr.85.34 |
| 10 | kr.67.16000 | kr.671.60 |
| 60 | kr.59.25150 | kr.3,555.09 |
| 120 | kr.57.11175 | kr.6,853.41 |
| 300 | kr.54.85240 | kr.16,455.72 |
| 540 | kr.53.68089 | kr.28,987.68 |
| 1.020 | kr.52.61348 | kr.53,665.75 |
| Unit Price without VAT: | kr.85.34000 |
|---|---|
| Unit Price with VAT: | kr.106.67500 |

