
MAX16984RACIL/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16984RACIL/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16984RACIL/V+T |
Description | AUTOMOTIVE HIGH-CURRENT STEP-DOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 28-CPQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984RACIL/V+T Models |
Category | Voltage - Supply 4.5V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-UFQFN Exposed Pad |
Applications USB Dedicated Charging Port (DCP), Power Switch | Supplier Device Package 28-CPQFN (4x4) |
Current - Supply 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.84375 | kr.47,109.38 |
| Unit Price without VAT: | kr.18.84375 |
|---|---|
| Unit Price with VAT: | kr.23.55469 |

