Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16977SATE+T

DigiKey Part Number
MAX16977SATE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16977SATE+T
Description
IC REG BUCK ADJ/1V 2A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16977SATE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
10V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TQFN (5x5)
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.88892kr.114,722.30
Manufacturers Standard Package
Unit Price without VAT:kr.45.88892
Unit Price with VAT:kr.57.36115