Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16956AUBC/V+T

DigiKey Part Number
MAX16956AUBC/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16956AUBC/V+T
Description
IC REG BUCK ADJ 300MA 10UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16956AUBC/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
10V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-uMAX-EP
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.39459kr.93,486.48
Manufacturers Standard Package
Unit Price without VAT:kr.37.39459
Unit Price with VAT:kr.46.74324