
MAX16956AUBB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16956AUBB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16956AUBB/V+ |
Description | IC REG BUCK 3.3V 300MA 10UMAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16956AUBB/V+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-uMAX-EP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.44000 | kr.57.44 |
| 10 | kr.44.64000 | kr.446.40 |
| 50 | kr.39.50080 | kr.1,975.04 |
| 100 | kr.37.91000 | kr.3,791.00 |
| 250 | kr.36.23004 | kr.9,057.51 |
| 500 | kr.35.21768 | kr.17,608.84 |
| 1.000 | kr.34.38455 | kr.34,384.55 |
| Unit Price without VAT: | kr.57.44000 |
|---|---|
| Unit Price with VAT: | kr.71.80000 |

