
MAX16933ATIS/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16933ATIS/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16933ATIS/V+T |
Description | 1MHZ, 36V, DUAL BUCK WITH 20UA Q |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5) |
EDA/CAD Models | MAX16933ATIS/V+T Models |
Category | Duty Cycle (Max) 98.5% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Discontinued at DigiKey | Control Features Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-WFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V | Base Product Number |
Frequency - Switching 200kHz ~ 1MHz |

