Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Educational Video–Industrial Digital Isolation

MAX16930ATLV/V+T

DigiKey Part Number
MAX16930ATLV/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16930ATLV/V+T
Description
IC REG BUCK DUAL 2MHZ 36V 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX16930ATLV/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
95%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck, Boost
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
40-WFQFN Exposed Pad
Output Phases
2
Supplier Device Package
40-TQFN (6x6)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Base Product Number
Frequency - Switching
1MHz ~ 2.2MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.76.93717kr.192,342.92
Manufacturers Standard Package
Unit Price without VAT:kr.76.93717
Unit Price with VAT:kr.96.17146