
MAX16922ATPH/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16922ATPH/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16922ATPH/V+ |
Description | IC DCDC CONV STPDN DL LDO 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16922ATPH/V+ Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WQFN Exposed Pad |
Voltage - Supply 3.7V ~ 28V | Supplier Device Package 20-TQFN (5x5) |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.69000 | kr.127.69 |
| 10 | kr.101.83300 | kr.1,018.33 |
| 60 | kr.90.57533 | kr.5,434.52 |
| 120 | kr.87.53000 | kr.10,503.60 |
| 300 | kr.84.31480 | kr.25,294.44 |
| 540 | kr.82.64835 | kr.44,630.11 |
| Unit Price without VAT: | kr.127.69000 |
|---|---|
| Unit Price with VAT: | kr.159.61250 |











