


MAX16910DASA9+T | |
|---|---|
DigiKey Part Number | MAX16910DASA9+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16910DASA9+T |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910DASA9+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V (3.3V, 5V) | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 200mA |

