


MAX16910CASA8/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16910CASA8/V+TTR-ND - Tape & Reel (TR) 175-MAX16910CASA8/V+TCT-ND - Cut Tape (CT) 175-MAX16910CASA8/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16910CASA8/V+T |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910CASA8/V+T Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V (3.3V, 5V) | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.21.49900 | kr.214.99 |
| 25 | kr.19.78600 | kr.494.65 |
| 100 | kr.17.90040 | kr.1,790.04 |
| 250 | kr.17.00160 | kr.4,250.40 |
| 500 | kr.16.97536 | kr.8,487.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.54332 | kr.38,858.30 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |



