
MAX16907SATE/V+CMF | |
|---|---|
DigiKey Part Number | 505-MAX16907SATE/V+CMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16907SATE/V+CMF |
Description | IC REG BUCK ADJ/1V 3A 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.2MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |

