
MAX16833AUE+T | |
|---|---|
DigiKey Part Number | MAX16833AUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16833AUE+T |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16833AUE+T Models |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.44494 | kr.98,612.35 |
| Unit Price without VAT: | kr.39.44494 |
|---|---|
| Unit Price with VAT: | kr.49.30618 |

