LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16832CASA+T

DigiKey Part Number
MAX16832CASA+TR-ND - Tape & Reel (TR)
MAX16832CASA+CT-ND - Cut Tape (CT)
MAX16832CASA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16832CASA+T
Description
IC LED DRV RGLTR PWM 700MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16832CASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
700mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency
2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Supply (Min)
6.5V
Base Product Number
Voltage - Supply (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.69000kr.52.69
10kr.40.81100kr.408.11
25kr.37.83960kr.945.99
100kr.34.57710kr.3,457.71
250kr.33.75668kr.8,439.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.49642kr.76,241.05
Manufacturers Standard Package
Unit Price without VAT:kr.52.69000
Unit Price with VAT:kr.65.86250