
MAX16832AASA+T | |
|---|---|
DigiKey Part Number | MAX16832AASA+TR-ND - Tape & Reel (TR) MAX16832AASA+CT-ND - Cut Tape (CT) MAX16832AASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16832AASA+T |
Description | IC LED DRV RGLTR PWM 700MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16832AASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.61000 | kr.27.61 |
| 10 | kr.20.89800 | kr.208.98 |
| 25 | kr.19.22600 | kr.480.65 |
| 100 | kr.17.39110 | kr.1,739.11 |
| 250 | kr.16.51536 | kr.4,128.84 |
| 500 | kr.15.98762 | kr.7,993.81 |
| 1.000 | kr.15.55321 | kr.15,553.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.86750 | kr.34,668.75 |
| Unit Price without VAT: | kr.27.61000 |
|---|---|
| Unit Price with VAT: | kr.34.51250 |

