
MAX96717FGTJ/V+ | |
|---|---|
DigiKey Part Number | 505-MAX96717FGTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96717FGTJ/V+ |
Description | 6GB/S CSI-2, AEC-Q100 GRADE 1 CS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 1 Input 1 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96717FGTJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CML | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.87000 | kr.71.87 |
| 10 | kr.56.27500 | kr.562.75 |
| 25 | kr.52.38000 | kr.1,309.50 |
| 100 | kr.48.10050 | kr.4,810.05 |
| 490 | kr.44.86361 | kr.21,983.17 |
| 980 | kr.43.84627 | kr.42,969.34 |
| 1.470 | kr.43.33675 | kr.63,705.02 |
| Unit Price without VAT: | kr.71.87000 |
|---|---|
| Unit Price with VAT: | kr.89.83750 |

