
MAX1660EEE | |
|---|---|
DigiKey Part Number | MAX1660EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1660EEE |
Description | IC BATT MON FUEL GAUGE 16QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-QSOP |
Datasheet | Datasheet |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 16-QSOP |
Fault Protection Over Current, Short Circuit | Base Product Number |

