
MAX1644EAE+ | |
|---|---|
DigiKey Part Number | MAX1644EAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1644EAE+ |
Description | IC REG BUCK ADJ 2A 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 2A 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1644EAE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching Up to 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.72000 | kr.94.72 |
| 10 | kr.74.81800 | kr.748.18 |
| 76 | kr.65.29618 | kr.4,962.51 |
| 152 | kr.63.10138 | kr.9,591.41 |
| 304 | kr.61.29487 | kr.18,633.64 |
| 532 | kr.60.07246 | kr.31,958.55 |
| 1.064 | kr.58.80195 | kr.62,565.27 |
| Unit Price without VAT: | kr.94.72000 |
|---|---|
| Unit Price with VAT: | kr.118.40000 |


