


MAX1627ESA+T | |
|---|---|
DigiKey Part Number | MAX1627ESA+TTR-ND - Tape & Reel (TR) MAX1627ESA+TCT-ND - Cut Tape (CT) MAX1627ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1627ESA+T |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1627ESA+T Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.11000 | kr.34.11 |
| 10 | kr.26.03800 | kr.260.38 |
| 25 | kr.24.01600 | kr.600.40 |
| 100 | kr.21.79380 | kr.2,179.38 |
| 250 | kr.20.85556 | kr.5,213.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.01607 | kr.47,540.17 |
| Unit Price without VAT: | kr.34.11000 |
|---|---|
| Unit Price with VAT: | kr.42.63750 |


