
MAX16193ATA00/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX16193ATA00/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16193ATA00/VY+T |
Description | 0.3% ACCURACY WINDOW VOLTAGE MON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 8-TDFN-CU (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16193ATA00/VY+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 10ms Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Simple Reset/Power-On Reset | Qualification AEC-Q100 |
Number of Voltages Monitored 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Threshold 0.9V, 3.28V | Package / Case 8-WFDFN Exposed Pad |
Output Open Drain, Push-Pull | Supplier Device Package 8-TDFN-CU (2x3) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.52412 | kr.38,810.30 |
| Unit Price without VAT: | kr.15.52412 |
|---|---|
| Unit Price with VAT: | kr.19.40515 |

