
MAX16173ATB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX16173ATB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16173ATB/VY+ |
Description | 3V TO 50V IDEAL DIODE CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16173ATB/VY+ Models |
Category | Current - Output (Max) 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 30 µA |
Packaging Tube | Voltage - Supply 3V ~ 50V |
Part Status Active | Applications General Purpose |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount, Wettable Flank |
Ratio - Input:Output 1:1 | Package / Case 10-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 10-TDFN (3x3) |
Delay Time - ON 700 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.35000 | kr.55.35 |
| 10 | kr.37.64700 | kr.376.47 |
| 100 | kr.27.63920 | kr.2,763.92 |
| 500 | kr.23.37698 | kr.11,688.49 |
| 1.000 | kr.22.03150 | kr.22,031.50 |
| Unit Price without VAT: | kr.55.35000 |
|---|---|
| Unit Price with VAT: | kr.69.18750 |

