MAX38904CANL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20049DATER/VY+T

DigiKey Part Number
505-MAX20049DATER/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20049DATER/VY+T
Description
MINI PMIC FOR REMOTE CAMERA POWE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Camera PMIC 16-SW-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20049DATER/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Camera
Current - Supply
20µA
Voltage - Supply
3.5V ~ 17V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-SW-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.61702kr.44,042.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.61702
Unit Price with VAT:kr.22.02128