
MAX16162NDK300+ | |
|---|---|
DigiKey Part Number | 505-MAX16162NDK300+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16162NDK300+ |
Description | TINY NANOPOWER SUPPLY SUPERVISOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-WLP (1.06x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16162NDK300+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Strip | Reset Timeout 75ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case 4-XFBGA, WLBGA |
Number of Voltages Monitored 1 | Supplier Device Package 4-WLP (1.06x0.73) |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.13.39000 | kr.133.90 |
| 25 | kr.12.25160 | kr.306.29 |
| 100 | kr.10.99800 | kr.1,099.80 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

