Direct

MAX1614EUA | |
|---|---|
DigiKey Part Number | MAX1614EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1614EUA |
Description | IC GATE DRVR HIGH-SIDE 8UMAX |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1614EUA Models |
Category | Voltage - Supply 5V ~ 26V |
Manufacturer Analog Devices Inc./Maxim Integrated | Logic Voltage - VIL, VIH 0.6V, 2V |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Single | Supplier Device Package 8-uMAX/uSOP |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1614EUA+ | Analog Devices Inc./Maxim Integrated | 652 | MAX1614EUA+-ND | kr.52.43000 | Direct |


