
MAX16060DTE+T | |
|---|---|
DigiKey Part Number | MAX16060DTE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16060DTE+T |
Description | IC SUPERVISOR 4 CHANNEL 16TQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16060DTE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.5V, 3.3V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |

