MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16056ATA17+T

DigiKey Part Number
175-MAX16056ATA17+TTR-ND - Tape & Reel (TR)
175-MAX16056ATA17+TCT-ND - Cut Tape (CT)
175-MAX16056ATA17+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16056ATA17+T
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16056ATA17+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.665V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.57000kr.40.57
10kr.31.14100kr.311.41
25kr.28.78760kr.719.69
100kr.26.20310kr.2,620.31
250kr.24.97028kr.6,242.57
500kr.24.22710kr.12,113.55
1.000kr.23.61564kr.23,615.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.28500kr.53,212.50
Manufacturers Standard Package
Unit Price without VAT:kr.40.57000
Unit Price with VAT:kr.50.71250