
MAX16026TE+T | |
|---|---|
DigiKey Part Number | MAX16026TE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16026TE+T |
Description | IC SUPERVISOR 2 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16026TE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.27690 | kr.43,192.25 |
| Unit Price without VAT: | kr.17.27690 |
|---|---|
| Unit Price with VAT: | kr.21.59613 |

