
MAX16004CTP+T | |
|---|---|
DigiKey Part Number | MAX16004CTP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16004CTP+T |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16004CTP+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-WFQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.40689 | kr.133,517.23 |
| Unit Price without VAT: | kr.53.40689 |
|---|---|
| Unit Price with VAT: | kr.66.75861 |

