Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16004BTP+T

DigiKey Part Number
MAX16004BTP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16004BTP+T
Description
IC SUPERVISOR 6 CHANNEL 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16004BTP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
20-WFQFN Exposed Pad
Number of Voltages Monitored
6
Supplier Device Package
20-TQFN (4x4)
Voltage - Threshold
6 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.44187kr.88,604.68
Manufacturers Standard Package
Unit Price without VAT:kr.35.44187
Unit Price with VAT:kr.44.30234