Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1589AEZT100+T

DigiKey Part Number
MAX1589AEZT100+TTR-ND - Tape & Reel (TR)
MAX1589AEZT100+TCT-ND - Cut Tape (CT)
MAX1589AEZT100+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1589AEZT100+T
Description
IC REG LINEAR 1V 500MA TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1589AEZT100+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
140 µA
Mfr
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Reset
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Input (Max)
3.6V
Supplier Device Package
TSOT-23-6
Voltage - Output (Min/Fixed)
1V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.067
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.20.47200kr.204.72
25kr.18.82720kr.470.68
100kr.17.02040kr.1,702.04
250kr.16.15836kr.4,039.59
500kr.16.10234kr.8,051.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.76026kr.36,900.65
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750