Current Switch Regulator High/Low-Side 4A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1562HESA+T

DigiKey Part Number
175-MAX1562HESA+TTR-ND - Tape & Reel (TR)
175-MAX1562HESA+TCT-ND - Cut Tape (CT)
175-MAX1562HESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1562HESA+T
Description
IC CURRENT SWITCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Switch Regulator High/Low-Side 4A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1562HESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4A
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Current Switch
Supplier Device Package
8-SOIC
Sensing Method
High/Low-Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.21.61300kr.216.13
25kr.19.89240kr.497.31
100kr.17.99800kr.1,799.80
250kr.17.09544kr.4,273.86
500kr.17.07236kr.8,536.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.63036kr.39,075.90
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250