
MAX1518EVKIT | |
|---|---|
DigiKey Part Number | MAX1518EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1518EVKIT |
Description | EVAL BOARD FOR MAX1518 |
Customer Reference | |
Detailed Description | MAX1518 - 3 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 650mA, 15mA, 10mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4.5V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Main Purpose Special Purpose DC/DC, LCD Supply | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part MAX1518 |
Voltage - Output 13V, 25V, -8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.05000 | kr.492.05 |
| Unit Price without VAT: | kr.492.05000 |
|---|---|
| Unit Price with VAT: | kr.615.06250 |

