Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 32-TQFN (5x5)
Introduction to the MAX15158Z High Voltage Multiphase Boost Controller

MAX15158ZATJ+T

DigiKey Part Number
505-MAX15158ZATJ+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15158ZATJ+T
Description
HV MULTIPHASE BOOST CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX15158ZATJ+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 14V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency - Switching
120kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Buck-Boost
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
32-TQFN (5x5)
Output Phases
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.56007kr.76,400.18
Manufacturers Standard Package
Unit Price without VAT:kr.30.56007
Unit Price with VAT:kr.38.20009