Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 18A 28-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15118EWI+T

DigiKey Part Number
505-MAX15118EWI+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15118EWI+T
Description
IC REG BUCK ADJ 18A 28WLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 18A 28-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX15118EWI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.17V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-WLP (2.07x3.53)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types