
MAX15091AETI+T | |
|---|---|
DigiKey Part Number | MAX15091AETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15091AETI+T |
Description | IC HOT SWAP CTRLR GP 28TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15091AETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 9A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 400 µA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.47894 | kr.103,697.35 |
| Unit Price without VAT: | kr.41.47894 |
|---|---|
| Unit Price with VAT: | kr.51.84868 |



