16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15059AETE+T

DigiKey Part Number
MAX15059AETE+TTR-ND - Tape & Reel (TR)
MAX15059AETE+TCT-ND - Cut Tape (CT)
MAX15059AETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15059AETE+T
Description
IC REG CONV APD 1OUT 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15059AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter/Current Monitor, APD Bias Applications
Voltage - Input
2.8V ~ 5.5V
Number of Outputs
1
Voltage - Output
3.3V ~ 76V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.76000kr.37.76
10kr.28.92800kr.289.28
25kr.26.72400kr.668.10
100kr.24.29890kr.2,429.89
250kr.23.14292kr.5,785.73
500kr.22.44620kr.11,223.10
1.000kr.21.87264kr.21,872.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.26730kr.53,168.25
Manufacturers Standard Package
Unit Price without VAT:kr.37.76000
Unit Price with VAT:kr.47.20000