
MAX15058EWL+T | |
|---|---|
DigiKey Part Number | MAX15058EWL+TTR-ND - Tape & Reel (TR) MAX15058EWL+TCT-ND - Cut Tape (CT) MAX15058EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15058EWL+T |
Description | IC REG BUCK ADJ 3A 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX15058EWL+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLP (1.5x1.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.13.27600 | kr.132.76 |
| 25 | kr.12.14240 | kr.303.56 |
| 100 | kr.10.89850 | kr.1,089.85 |
| 250 | kr.10.30528 | kr.2,576.32 |
| 500 | kr.10.08820 | kr.5,044.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.34268 | kr.23,356.70 |
| 5.000 | kr.9.15542 | kr.45,777.10 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

