
MAX15024AATB/V+T | |
---|---|
DigiKey Part Number | 175-MAX15024AATB/V+TTR-ND - Tape & Reel (TR) 175-MAX15024AATB/V+TCT-ND - Cut Tape (CT) 175-MAX15024AATB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15024AATB/V+T |
Description | IC GATE DRVR LOW-SIDE 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15024AATB/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 28V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 16ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.78000 | kr.62.78 |
10 | kr.48.97300 | kr.489.73 |
25 | kr.45.51160 | kr.1,137.79 |
100 | kr.41.71140 | kr.4,171.14 |
250 | kr.39.89888 | kr.9,974.72 |
500 | kr.38.80640 | kr.19,403.20 |
1.000 | kr.37.90765 | kr.37,907.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.36.95846 | kr.92,396.15 |
Unit Price without VAT: | kr.62.78000 |
---|---|
Unit Price with VAT: | kr.78.47500 |