
MAX15012AASA+ | |
|---|---|
DigiKey Part Number | MAX15012AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15012AASA+ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX15012AASA+ Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 175 V |
Part Status Active | Rise / Fall Time (Typ) 65ns, 65ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8V ~ 12.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.03000 | kr.90.03 |
| 10 | kr.70.99500 | kr.709.95 |
| 25 | kr.66.23760 | kr.1,655.94 |
| 100 | kr.61.00790 | kr.6,100.79 |
| 300 | kr.58.09153 | kr.17,427.46 |
| 500 | kr.57.01296 | kr.28,506.48 |
| 1.000 | kr.55.77672 | kr.55,776.72 |
| Unit Price without VAT: | kr.90.03000 |
|---|---|
| Unit Price with VAT: | kr.112.53750 |

