
MAX14945EWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14945EWE+TTR-ND - Tape & Reel (TR) 175-MAX14945EWE+TCT-ND - Cut Tape (CT) 175-MAX14945EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14945EWE+T |
Description | DG ISO 2.75KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2750Vrms 3 Channel 500kbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14945EWE+T Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 35kV/µs (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate |
Part Status Active | Voltage - Supply 1.71V ~ 5.5V, 4.5V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.81000 | kr.65.81 |
| 10 | kr.51.37300 | kr.513.73 |
| 25 | kr.47.76320 | kr.1,194.08 |
| 100 | kr.43.79040 | kr.4,379.04 |
| 250 | kr.43.16576 | kr.10,791.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.81647 | kr.39,816.47 |
| Unit Price without VAT: | kr.65.81000 |
|---|---|
| Unit Price with VAT: | kr.82.26250 |


