
MAX14943GWE+T | |
|---|---|
DigiKey Part Number | MAX14943GWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14943GWE+T |
Description | DGTL ISOLTR 5KV 3CH RS485 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14943GWE+T Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 68ns, 68ns |
Part Status Active | Rise / Fall Time (Typ) 15ns, 15ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Type RS485 | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 2/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.72.73882 | kr.72,738.82 |
| Unit Price without VAT: | kr.72.73882 |
|---|---|
| Unit Price with VAT: | kr.90.92353 |


