
MAX14933WEVKIT# | |
|---|---|
DigiKey Part Number | MAX14933WEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14933WEVKIT# |
Description | EVAL BOARD FOR MAX14933 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14933 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14933 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.310.28000 | kr.310.28 |
| Unit Price without VAT: | kr.310.28000 |
|---|---|
| Unit Price with VAT: | kr.387.85000 |



