
MAX14931EAWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14931EAWE+TTR-ND - Tape & Reel (TR) 175-MAX14931EAWE+TCT-ND - Cut Tape (CT) 175-MAX14931EAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14931EAWE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14931EAWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.22000 | kr.41.22 |
| 10 | kr.31.68900 | kr.316.89 |
| 25 | kr.29.30360 | kr.732.59 |
| 100 | kr.26.67780 | kr.2,667.78 |
| 250 | kr.25.42692 | kr.6,356.73 |
| 500 | kr.24.67280 | kr.12,336.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.05199 | kr.24,051.99 |
| 2.000 | kr.23.54115 | kr.47,082.30 |
| Unit Price without VAT: | kr.41.22000 |
|---|---|
| Unit Price with VAT: | kr.51.52500 |

