
MAX1489EESD+T | |
|---|---|
DigiKey Part Number | 175-MAX1489EESD+TTR-ND - Tape & Reel (TR) 175-MAX1489EESD+TCT-ND - Cut Tape (CT) 175-MAX1489EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1489EESD+T |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1489EESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 1.11 V | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 10 | kr.19.05300 | kr.190.53 |
| 25 | kr.17.51040 | kr.437.76 |
| 100 | kr.15.81630 | kr.1,581.63 |
| 250 | kr.15.00852 | kr.3,752.13 |
| 500 | kr.14.52160 | kr.7,260.80 |
| 1.000 | kr.14.12083 | kr.14,120.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.69784 | kr.34,244.60 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |









