
MAX1489ECSD+T | |
|---|---|
DigiKey Part Number | MAX1489ECSD+TTR-ND - Tape & Reel (TR) MAX1489ECSD+TCT-ND - Cut Tape (CT) MAX1489ECSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1489ECSD+T |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1489ECSD+T Models |
Category | Data Rate 120Kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 1.11 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.22.29800 | kr.222.98 |
| 25 | kr.20.52880 | kr.513.22 |
| 100 | kr.18.58380 | kr.1,858.38 |
| 250 | kr.17.65664 | kr.4,414.16 |
| 500 | kr.17.65436 | kr.8,827.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.15188 | kr.40,379.70 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

