
MAX1487ECSA+T | |
|---|---|
DigiKey Part Number | MAX1487ECSA+TR-ND - Tape & Reel (TR) MAX1487ECSA+CT-ND - Cut Tape (CT) MAX1487ECSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1487ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1487ECSA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.99000 | kr.42.99 |
| 10 | kr.33.08200 | kr.330.82 |
| 25 | kr.30.60440 | kr.765.11 |
| 100 | kr.27.87570 | kr.2,787.57 |
| 250 | kr.26.96656 | kr.6,741.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.46466 | kr.61,161.65 |
| Unit Price without VAT: | kr.42.99000 |
|---|---|
| Unit Price with VAT: | kr.53.73750 |

