
MAX14870ETC+ | |
|---|---|
DigiKey Part Number | 505-MAX14870ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14870ETC+ |
Description | 4.5-36V DC BRUSHED MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 12-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) |


