
MAX14859GWE+T | |
|---|---|
DigiKey Part Number | MAX14859GWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14859GWE+T |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14859GWE+T Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 25Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.60.14378 | kr.60,143.78 |
| Unit Price without VAT: | kr.60.14378 |
|---|---|
| Unit Price with VAT: | kr.75.17973 |

