1/1 Transceiver Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14856GWE+

DigiKey Part Number
MAX14856GWE+-ND
Manufacturer
Manufacturer Product Number
MAX14856GWE+
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX14856GWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
1.71V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Factory Stock: 12.466
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.72.09000kr.72.09
10kr.56.45100kr.564.51
46kr.50.43326kr.2,319.93
138kr.47.44848kr.6,547.89
276kr.45.98728kr.12,692.49
506kr.44.92328kr.22,731.18
1.012kr.43.90920kr.44,436.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.72.09000
Unit Price with VAT:kr.90.11250