Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX1480ACPI | |
|---|---|
DigiKey Part Number | MAX1480ACPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1480ACPI |
Description | IC TRANSCEIVER HALF 1/1 28PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1480ACPI Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 28-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1480ACPI+ | Analog Devices Inc./Maxim Integrated | 216 | MAX1480ACPI+-ND | kr.385.37000 | Parametric Equivalent |
| MAX1480AEPI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1480AEPI+-ND | kr.408.70000 | Parametric Equivalent |
| MAX1480EACPI+ | Analog Devices Inc./Maxim Integrated | 14 | MAX1480EACPI+-ND | kr.333.90000 | Parametric Equivalent |
| MAX1480EAEPI+ | Analog Devices Inc./Maxim Integrated | 670 | MAX1480EAEPI+-ND | kr.388.64000 | Parametric Equivalent |


